
Manufacturer Part #
IAUCN04S7N005ATMA1
N-Channel 40 V 414 A 179 W Surface Mount AAutomotive Mosfet - PG-TDSON-8-43
Product Specification Section
Infineon IAUCN04S7N005ATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Location and Testing Change
04/28/2025 Details and Download
Description of Change:Introduction of an additional assembly production and final test location at PT Infineon Technologies Batam, Batam, Indonesia for AFET7 in PG-TDSON-8Reason for Change:Due to increasing demand for Infineon Automotive products exceeding current capacity in Melaka, Infineon is extending manufacturing capabilities to Batam and enabling flexible production for PG-TDSON-8 package
Part Status:
Active
Active
Infineon IAUCN04S7N005ATMA1 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 40V |
Drain-Source On Resistance-Max: | 0.55mΩ |
Rated Power Dissipation: | 179W |
Qg Gate Charge: | 127nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 414A |
Turn-on Delay Time: | 16ns |
Turn-off Delay Time: | 34ns |
Rise Time: | 9ns |
Fall Time: | 21ns |
Operating Temp Range: | -55°C to +175°C |
Input Capacitance: | 8320pF |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
5,000+
$0.875
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount