IAUC60N04S6L045HATMA1 in Reel by Infineon | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

IAUC60N04S6L045HATMA1

N-Channel 40 V 60 A 52 W 4.5 mOhm Surface Mount Power Mosfet - PG-TDSON-8-57

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon IAUC60N04S6L045HATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 4.5mΩ
Rated Power Dissipation: 52W
Qg Gate Charge: 14nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 60A
Turn-on Delay Time: 2ns
Turn-off Delay Time: 9ns
Rise Time: 1ns
Fall Time: 4ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Technology: Si
Package Style:  PG-TDSON-8-57
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,575.00
USD
Quantity
Unit Price
5,000+
$0.515
Product Variant Information section