text.skipToContent text.skipToNavigation

Manufacturer Part #

FQT5P10TF

P-Channel 100 V 1.05 Ohm Surface Mount Mosfet - SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2431
Product Specification Section
onsemi FQT5P10TF - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 1.05Ω
Rated Power Dissipation: 2|W
Qg Gate Charge: 6.3nC
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Features & Applications

The FQT5P10TF is a P-Channel enhancement mode power field effect transistor.

This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode. These devices are well suited for low voltage applications such as audio amplifier, high efficiency switching DC/DC converters, and DC motor control. 

Features:

  • -1.0 A, -100 V
  • RDS(on) = 1.05 Ω @VGS = -10 V
  • Low gate charge (typical 6.3 nC)
  • Low Crss (typical 18 pF)
  • Fast switching
  • Improved dv/dt capability 

Applications:

 

Pricing Section
Global Stock:
8,000
Germany (Online Only):
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$920.00
USD
Quantity
Unit Price
4,000
$0.23
12,000+
$0.225