FG6943010R in Reel by Panasonic | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

FG6943010R

FG6943010R Series 30 V 100 mA Silicon N and P Channel MOSFET - SSMini6-F3-B

ECAD Model:
Mfr. Name: Panasonic
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic FG6943010R - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 3Ω/7Ω
Rated Power Dissipation: 125mW
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 0.1A
Operating Temp Range: -40°C to +85°C
Gate Source Threshold: 1V
Input Capacitance: 12pF
Package Style:  SOT-666
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$351.20
USD
Quantity
Unit Price
8,000
$0.0439
16,000
$0.0432
24,000
$0.0427
32,000
$0.0425
40,000+
$0.0416
Product Variant Information section