Manufacturer Part #
FDV304P
P-Channel 25 V 1.5 Ohm Surface Mount Digital FET - SOT-23-3
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi FDV304P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FDV304P - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
Drain-to-Source Voltage [Vdss]: | 25V |
Drain-Source On Resistance-Max: | 1.5Ω |
Rated Power Dissipation: | 0.35|W |
Qg Gate Charge: | 1.5nC |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The FDV304P is a 25 V 1.5 Ω P-Channel enhancement mode field effect transistors is produced using high cell density, DMOS technology. This very high density process is tailored to minimize on-state resistance at low gate drive conditions.
Features:
- -25 V, -0.46 A continuous, -1.5 A Peak.
- RDS(ON) = 1.1 Ω @ VGS = -4.5 V,
- RDS(ON) = 1.5 Ω @ VGS= -2.7 V.
- Very low level gate drive requirements allowing direct operation in 3 V
- Gate-Source Zener for ESD ruggedness.
- 6 kV Human Body Model.
- Compact industry standard SOT-23 surface mount package
Applications:
- Battery power applications
- Notebook computers
- Cellular phones
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
3,000
$0.0423
9,000
$0.0407
15,000
$0.04
45,000
$0.0385
75,000+
$0.0372
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 30,000+ / Web Price: $0.0423 / Stock: 0 Qty: 3,000+$0.0423 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.042 / Stock: 2,625,000 Qty: 3,000+$0.042 Stock: 2,625,000
- Reel Qty: 3,000+ / Web Price: $0.042 / Stock: 420,000 Qty: 3,000+$0.042 Stock: 420,000
- Reel Qty: 3,000+ / Web Price: $0.042 / Stock: 27,000 Qty: 3,000+$0.042 Stock: 27,000
- Reel Qty: 3,000+ / Web Price: $0.042 / Stock: 1,269,000 Qty: 3,000+$0.042 Stock: 1,269,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount