Manufacturer Part #
FDV303N
N-Channel 25 V 0.45 Ohm Surface Mount Digital FET - SOT-23-3
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2443 |
Product Specification Section
onsemi FDV303N - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FDV303N - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 25V |
Drain-Source On Resistance-Max: | 0.45Ω |
Rated Power Dissipation: | 0.35|W |
Qg Gate Charge: | 2.3nC |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The FDV303N is a 25 V 0.45 Ω N-Channel enhancement mode field effect transistors are produced using high cell density, DMOS technology. This very high density process is tailored to minimize on-state resistance at low gate drive conditions
Features:
- 25 V, 0.68 A continuous, 2 A Peak.
- RDS(ON) = 0.45 Ω @ VGS = 4.5 V
- RDS(ON) = 0.6 Ω @ VGS= 2.7 V.
- Low level gate drive requirements allowing direct operation in 3 V circuits. VGS(th) 1.5 V.
- Gate-Source Zener for ESD ruggedness. 6 kV Human Body Model.
- Compact industry standard SOT-23 surface mount package.
- Alternative to TN0200T and TN0201T
Applications:
- Battery circuits
- Inverter
- compact portable electronic devices
View the complete family of N-channel mosfets
Pricing Section
Global Stock:
609,000
USA:
609,000
Factory Lead Time:
9 Weeks
Quantity
Unit Price
3,000
$0.0409
6,000
$0.0402
12,000
$0.0396
15,000
$0.0394
45,000+
$0.0381
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0409 / Stock: 528,000 Qty: 3,000+$0.0409 Stock: 528,000
- Reel Qty: 3,000+ / Unit Price: $0.0409 / Stock: 9,465,000 Qty: 3,000+$0.0409 Stock: 9,465,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0409 / Stock: 609,000 Qty: 3,000+$0.0409 Stock: 609,000
- Reel Qty: 3,000+ / Unit Price: $0.0367 / Stock: 438,000 Qty: 3,000+$0.0367 Stock: 438,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount