Manufacturer Part #
FDV301N
N-Channel 25 V 4 Ohm Surface Mount Digital FET - SOT-23-3
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2429 |
Product Specification Section
onsemi FDV301N - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FDV301N - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 25V |
Drain-Source On Resistance-Max: | 4Ω |
Rated Power Dissipation: | 0.35|W |
Qg Gate Charge: | 0.7nC |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Features & Applications
The FDV301N is a 25 V 5 Ω N-Channel logic level enhancement mode field effect transistor is produced using high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance.
This device has been designed especially for low voltage applications as a replacement for digital transistors. Since bias resistors are not required, this one N-channel FET can replace several different digital transistors, with different bias resistor values
Features:
- 25 V, 0.22 A continuous, 0.5 A Peak.
- RDS(ON) = 5 Ω @ VGS= 2.7 V,
- RDS(ON) = 4 Ω @ VGS= 4.5 V.
- Very low level gate drive requirements
- Operates in 3 V circuits. VGS(th) 1.5 V.
- Gate-Source Zener for ESD ruggedness.
- 6 kV Human Body Model.
- Replace multiple NPN digital transistors with one DMOS FET.
Applications:
- Load switch
- DC/DC converter
- Motor drives
Pricing Section
Global Stock:
306,000
USA:
306,000
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.03
9,000
$0.0292
12,000
$0.029
30,000
$0.0284
45,000+
$0.0278
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.03 / Stock: 186,000 Qty: 3,000+$0.03 Stock: 186,000
- Reel Qty: 3,000+ / Unit Price: $0.03 / Stock: 7,488,000 Qty: 3,000+$0.03 Stock: 7,488,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.03 / Stock: 306,000 Qty: 3,000+$0.03 Stock: 306,000
- Reel Qty: 3,000+ / Unit Price: $0.03 / Stock: 1,608,000 Qty: 3,000+$0.03 Stock: 1,608,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount