
Manufacturer Part #
FDN338P
P-Channel 20 V 115 mOhm 2.5V Specified PowerTrench Mosfet SSOT-3
Product Specification Section
onsemi FDN338P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FDN338P - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
Drain-to-Source Voltage [Vdss]: | 20V |
Drain-Source On Resistance-Max: | 0.115Ω |
Package Style: | SSOT-3 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
558,000
USA:
558,000
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
3,000
$0.129
6,000
$0.127
9,000
$0.126
12,000
$0.125
15,000+
$0.123
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SSOT-3
Mounting Method:
Surface Mount