Manufacturer Part #
FDN337N
N-Channel 30 V 65 mOhm Surface Mount Field Effect Transistor - SSOT-3
Product Specification Section
onsemi FDN337N - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FDN337N - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 30V |
Drain-Source On Resistance-Max: | 0.065Ω |
Rated Power Dissipation: | 0.5|W |
Package Style: | SSOT-3 |
Mounting Method: | Surface Mount |
Features & Applications
The FDN337N is a 30 V 65 mΩ SuperSOT™-3 N-Channel logic level enhancement mode power field effect transistors are produced using high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance.
These devices are particularly suited for low voltage applications in notebook computers, portable phones, PCMCIA cards, and other battery powered circuits where fast switching, and low in-line power loss are needed in a very small outline surface mount package
Features:
- 2.2 A, 30 V, RDS(ON) = 0.065 Ω @ VGS = 4.5 V, RDS(ON) = 0.082 Ω @ VGS = 2.5 V.
- Industry standard outline SOT-23 surface mount package
- High density cell design for extremely low RDS(ON).
- Exceptional on-resistance and maximum DC current capability
Applications:
- Load switch
- Battery protection
- Power management
Pricing Section
Global Stock:
2,730
Germany (Online Only):
2,730
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
1
$0.305
15
$0.24
75
$0.198
300
$0.163
1,500+
$0.122
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SSOT-3
Mounting Method:
Surface Mount