Manufacturer Part #
FDN304P
P-Channel 20 V 52 mOhm 1.8V Surface Mount Specified PowerTrench Mosfet SSOT-3
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SSOT-3 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi FDN304P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FDN304P - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
Drain-to-Source Voltage [Vdss]: | 20V |
Drain-Source On Resistance-Max: | 52mΩ |
Rated Power Dissipation: | 0.5|W |
Package Style: | SSOT-3 |
Mounting Method: | Surface Mount |
Features & Applications
The FDN304P is a 20 V 52 mΩ P-Channel 1.8 V Specified PowerTrench Mosfet uses advanced low voltage PowerTrench process. It has been optimized for battery power management applications.
Features:
- –2.4 A, –20 V. RDS(ON) = 52 mΩ @ VGS = –4.5 V
- RDS(ON) = 70 mΩ @ VGS = –2.5 V
- RDS(ON) = 100 mΩ @ VGS = –1.8 V
- Fast switching speed
- High performance trench technology for extremely low RDS(ON)
- SuperSOTTM -3 provides low RDS(ON)
Applications:
- Battery management
- Load switch
- Battery protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
3,000
$0.129
6,000
$0.127
9,000
$0.126
15,000+
$0.124
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.116 / Stock: 708,000 Qty: 3,000+$0.116 Stock: 708,000
- Reel Qty: 3,000+ / Unit Price: $0.129 / Stock: 528,000 Qty: 3,000+$0.129 Stock: 528,000
- Reel Qty: 9,000+ / Unit Price: $0.129 / Stock: 0 Qty: 3,000+$0.129 Stock: 0
- ReelSelected Variant Qty: 9,000+ / Unit Price: $0.129 / Stock: 0 Qty: 3,000+$0.129 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SSOT-3
Mounting Method:
Surface Mount