Manufacturer Part #
FDC5614P
P-Channel 60 V 105 mohm Logic Level PowerTrench Mosfet - SSOT-6
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SSOT-6 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2406 |
Product Specification Section
onsemi FDC5614P - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FDC5614P - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 105mΩ |
Rated Power Dissipation: | 0.8|W |
Qg Gate Charge: | 15nC |
Package Style: | SSOT-6 |
Mounting Method: | Surface Mount |
Features & Applications
The FDC5614P is a FDC series of 60 V 105 mΩ P-Channel Logic Level PowerTrench Mosfet and it's available in SSOT-6 package .
This 60V P-Channel MOSFET uses high voltage PowerTrench process. It has been optimized for power management applications.
Product Features:
- -3 A, -60 V. RDS(on) = 0.105 Ω @ VGS = -10 V, RDS(on) = 0.135 Ω @ VGS = -4.5 V
- Fast switching speed
- High performance trench technology for extremely low RDS(ON).
- DC-DC converters
- Load switch
- Power management
Applications:
- AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
- External AC-DC Merchant Power Supply - Wireless Communications
- Wireless LAN Access
- Military & Civil Aerospace
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Unit Price
3,000
$0.168
6,000
$0.166
9,000
$0.165
12,000
$0.164
15,000+
$0.162
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.17 / Stock: 582,000 Qty: 3,000+$0.17 Stock: 582,000
- Reel Qty: 3,000+ / Unit Price: $0.17 / Stock: 345,000 Qty: 3,000+$0.17 Stock: 345,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.168 / Stock: 3,000 Qty: 3,000+$0.168 Stock: 3,000
- Reel Qty: 6,000+ / Unit Price: $0.168 / Stock: 0 Qty: 3,000+$0.168 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SSOT-6
Mounting Method:
Surface Mount