Manufacturer Part #
FDB52N20TM
N-Channel 200 V 0.049 Ohm Surface Mount UniFET Mosfet - D2PAK-3
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:800 per Reel Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2427 |
Product Specification Section
onsemi FDB52N20TM - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FDB52N20TM - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 200V |
Drain-Source On Resistance-Max: | 0.049Ω |
Rated Power Dissipation: | 357|W |
Qg Gate Charge: | 49nC |
Package Style: | TO-263-3 (D2PAK) |
Mounting Method: | Surface Mount |
Features & Applications
The FDB52N20TM is a Part of FDB52N20 Series 200 V 0.049 Ω N-Channel enhancement mode power field effect transistors are produced using planar stripe, DMOS technology
This advanced technology has been especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulse in the avalanche and commutation mode.
Features :
- 52 A, 200 VRDS(on) = 0.049 mΩ @ VGS = 10 V
- Low gate charge ( typical 49 nC)
- Low Crss ( typical 66 pF)
- Fast switching
- 100% avalanche tested
- Improved dv/dt capability
Applications:
- High efficient S.M.P.S
- Active power factor correction
Pricing Section
Global Stock:
3,200
USA:
3,200
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
800
$1.04
1,600
$1.02
2,400
$1.01
4,000+
$0.985
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 800+ / Unit Price: $1.04 / Stock: 3,200 Qty: 800+$1.04 Stock: 3,200
- Reel Qty: 800+ / Unit Price: $1.04 / Stock: 0 Qty: 800+$1.04 Stock: 0
- Reel Qty: 800+ / Unit Price: $1.04 / Stock: 50,400 Qty: 800+$1.04 Stock: 50,400
- Reel Qty: 800+ / Unit Price: $1.01 / Stock: 1,600 Qty: 800+$1.01 Stock: 1,600
Package Qty:
800 per Reel
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount