Manufacturer Part #
FDB3632
N-Channel 100 V 9 mOhm Surface Mount PowerTrench Mosfet TO-263AB
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:800 per Package Style:TO-263AB Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
onsemi FDB3632 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FDB3632 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 100V |
Drain-Source On Resistance-Max: | 9mΩ |
Rated Power Dissipation: | 310|W |
Qg Gate Charge: | 84nC |
Package Style: | TO-263AB |
Mounting Method: | Surface Mount |
Features & Applications
The FDB3632 is a FDB3632 Series 100 V 9 mΩ N-Channel Power Trench Mosfet TO-263AB Package .
Product Fatures :
- rDS(ON) = 7.5m? (Typ.), VGS = 10V, ID = 80A
- Qg(tot) = 84nC (Typ.), VGS = 10V
- Low Miller Charge
- Low QRR Body Diode
- UIS Capability (Single Pulse and Repetitive Pulse)
- Qualified to AEC Q101
- RoHS Compliant
Applications :
- DC/DC converters and Off-Line UPS
- Distributed Power Architectures and VRMs
- Primary Switch for 24V and 48V Systems
- High Voltage Synchronous Rectifier
- Direct Injection / Diesel Injection Systems
- 42V Automotive Load Control
- Electronic Valve Train Systems
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$2.45
10
$2.23
40
$2.10
125
$1.99
400+
$1.88
Product Variant Information section
Available Packaging
- Reel Qty: 800+ / Unit Price: $1.35 / Stock: 0 Qty: 800+$1.35 Stock: 0
- Reel Qty: 800+ / Unit Price: $1.35 / Stock: 12,000 Qty: 800+$1.35 Stock: 12,000
- Reel Qty: 800+ / Unit Price: $1.35 / Stock: 37,600 Qty: 800+$1.35 Stock: 37,600
- Reel Qty: 800+ / Unit Price: $1.35 / Stock: 0 Qty: 800+$1.35 Stock: 0
- Reel Qty: 800+ / Unit Price: $1.35 / Stock: 74,400 Qty: 800+$1.35 Stock: 74,400
Package Qty:
800 per
Package Style:
TO-263AB
Mounting Method:
Surface Mount