Manufacturer Part #
FDB1D7N10CL7
FDB1D7N10CL7 Series 100 V 268 A 1.7 mOhm SMT N-Channel Mosfet - D²PAK-7
Product Specification Section
onsemi FDB1D7N10CL7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FDB1D7N10CL7 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 100V |
Drain-Source On Resistance-Max: | 1.65mΩ |
Rated Power Dissipation: | 250W |
Qg Gate Charge: | 163C |
Gate-Source Voltage-Max [Vgss]: | ±20V |
Drain Current: | 268A |
Turn-on Delay Time: | 39ns |
Turn-off Delay Time: | 85ns |
Rise Time: | 33ns |
Fall Time: | 36ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 3.1V |
Technology: | PowerTrench |
Input Capacitance: | 8285pF |
Package Style: | TO-263-7 (D2PAK7) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
800+
$3.58
Product Variant Information section
Available Packaging
Package Qty:
800 per Reel
Package Style:
TO-263-7 (D2PAK7)
Mounting Method:
Surface Mount