Manufacturer Part #
DN3535N8-G
DN3535 Series 350 V 230 mA N-Channel Depletion-Mode Vertical DMOS FETs -TO-243AA
Product Specification Section
Microchip DN3535N8-G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip DN3535N8-G - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 350V |
Drain-Source On Resistance-Max: | 10Ω |
Rated Power Dissipation: | 1.6W |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 230mA |
Turn-on Delay Time: | 15ns |
Turn-off Delay Time: | 20ns |
Rise Time: | 20ns |
Fall Time: | 30ns |
Operating Temp Range: | -55°C to +150°C |
Technology: | DMOS |
Input Capacitance: | 360pF |
Package Style: | SOT-89 (SC-62) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
2,000
$0.75
4,000+
$0.735
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SOT-89 (SC-62)
Mounting Method:
Surface Mount