Manufacturer Part #
DMP2305U-7
DMP2305U Series 20 V 60 mOhm P-Channel Enhancement Mode Mosfet - SOT-23-3
Product Specification Section
Diodes Incorporated DMP2305U-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DMP2305U-7 - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
Drain-to-Source Voltage [Vdss]: | 20V |
Drain-Source On Resistance-Max: | 60mΩ |
Rated Power Dissipation: | 1.4|W |
Qg Gate Charge: | 7.6nC |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.041
9,000
$0.04
15,000
$0.0396
45,000
$0.0386
75,000+
$0.0378
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount