Manufacturer Part #
DMNH6042SPSQ-13
MOSFET MOSFET BVDSS: 41V-60V
Product Specification Section
Diodes Incorporated DMNH6042SPSQ-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DMNH6042SPSQ-13 - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 50mΩ |
Rated Power Dissipation: | 1.5W |
Qg Gate Charge: | 8.8nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 24A |
Turn-on Delay Time: | 3.4ns |
Turn-off Delay Time: | 10.1ns |
Rise Time: | 1.9ns |
Fall Time: | 4.5ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 3V |
Input Capacitance: | 584pF |
Package Style: | POWERDI5060-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,035
Germany (Online Only):
2,035
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1+
$0.69
Product Variant Information section
Available Packaging
Package Qty:
2 per
Package Style:
POWERDI5060-8
Mounting Method:
Surface Mount