Manufacturer Part #
DMN63D8LW-13
Single N-Channel 30 V 3.8 Ohm 0.4 nC 420 mW Silicon SMT Mosfet - SOT-323
| |||||||||||
| |||||||||||
Mfr. Name: | Diodes Incorporated | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Package Style:SOT-323 (SC-70) Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Diodes Incorporated DMN63D8LW-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DMN63D8LW-13 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 30V |
Drain-Source On Resistance-Max: | 3.8Ω |
Rated Power Dissipation: | 420mW |
Qg Gate Charge: | 0.4nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 380mA |
Turn-on Delay Time: | 2.3ns |
Turn-off Delay Time: | 11.4ns |
Rise Time: | 3.9ns |
Fall Time: | 16.7ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 1.5V |
Technology: | Si |
Height - Max: | 1mm |
Length: | 2.2mm |
Input Capacitance: | 23.2pF |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10,000
$0.0196
30,000
$0.0192
40,000
$0.019
100,000
$0.0187
150,000+
$0.0183
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 30,000+ / Unit Price: $0.0196 / Stock: 0 Qty: 10,000+$0.0196 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0196 / Stock: 0 Qty: 10,000+$0.0196 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0196 / Stock: 0 Qty: 10,000+$0.0196 Stock: 0
- Reel Qty: 30,000+ / Unit Price: $0.0196 / Stock: 0 Qty: 10,000+$0.0196 Stock: 0
Package Qty:
10000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount