text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN4060SVT-7

N-Channel 45 V 46 mOhm SMT Enhancement Mode Mosfet - TSOT-26

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMN4060SVT-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 45V
Drain-Source On Resistance-Max: 46mΩ
Rated Power Dissipation: 1.2|W
Qg Gate Charge: 22.4nC
Package Style:  TSOT-26
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$257.40
USD
Quantity
Unit Price
3,000
$0.0858
6,000
$0.0844
12,000
$0.083
15,000
$0.0826
45,000+
$0.0799
Product Variant Information section