DMN3065LW-7 in Reel by Diodes Incorporated | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

DMN3065LW-7

Single N-Channel 30 V 85 mOhm 5.5 nC 770 mW Silicon SMT Mosfet - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2316
Product Specification Section
Diodes Incorporated DMN3065LW-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 85mΩ
Rated Power Dissipation: 770mW
Qg Gate Charge: 5.5nC
Gate-Source Voltage-Max [Vgss]: 12V
Drain Current: 4A
Turn-on Delay Time: 1.9ns
Turn-off Delay Time: 10.3ns
Rise Time: 1.6ns
Fall Time: 2ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.5V
Technology: Si
Height - Max: 1mm
Length: 2.2mm
Input Capacitance: 465pF
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,283,000
Factory Lead Time:
12 Weeks
Minimum Order:
9000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$567.90
USD
Quantity
Unit Price
3,000
$0.0648
9,000
$0.0631
12,000
$0.0627
30,000
$0.0614
45,000+
$0.0601
Product Variant Information section