Manufacturer Part #
DMN26D0UT-7
N-Channel 20 V 3 Ohm SMT Enhancement Mode Mosfet - SOT-523
Product Specification Section
Diodes Incorporated DMN26D0UT-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DMN26D0UT-7 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 20V |
Drain-Source On Resistance-Max: | 3Ω |
Rated Power Dissipation: | 300|mW |
Gate-Source Voltage-Max [Vgss]: | 10V |
Drain Current: | 230mA |
Turn-on Delay Time: | 3.8ns |
Turn-off Delay Time: | 13.4ns |
Rise Time: | 7.9ns |
Fall Time: | 15.2ns |
Operating Temp Range: | -55°C |
Input Capacitance: | 14.1pF |
Package Style: | SOT-523 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
900,000
Germany (Online Only):
900,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0272
9,000
$0.0266
15,000
$0.0263
60,000
$0.0255
90,000+
$0.025
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-523
Mounting Method:
Surface Mount