text.skipToContent text.skipToNavigation

Manufacturer Part #

DMG6602SVTQ-7

Dual N/P-Channel 30 V 1.27 W 13/9 nC Silicon Surface Mount Mosfet - TSOT-26

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated DMG6602SVTQ-7 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 100mΩ/140mΩ
Rated Power Dissipation: 1.27W
Qg Gate Charge: 13nC/9nC
Gate-Source Voltage-Max [Vgss]: -20V/20V
Drain Current: 2.8A/3.4A
Turn-on Delay Time: 3ns/4.8ns
Turn-off Delay Time: 13ns/20ns
Rise Time: 5ns/7.3ns
Fall Time: 3ns/13ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.3V
Technology: Si
Height - Max: 0.9mm
Length: 2.9mm
Input Capacitance: 290pF/350pF
Pricing Section
Global Stock:
0
Germany (Online Only):
0
9,000
Factory Stock:Factory Stock:
3,006,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$205.80
USD
Quantity
Unit Price
3,000
$0.0686
9,000
$0.0668
12,000
$0.0664
30,000
$0.065
45,000+
$0.0636