text.skipToContent text.skipToNavigation

Manufacturer Part #

DMG4800LSD-13

DMG4800 Series Dual N-Channel 30 V 8.5 A 16 Mohm Mosfet - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DMG4800LSD-13 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 16mΩ
Rated Power Dissipation: 940|mW
Qg Gate Charge: 9.47nC
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$360.00
USD
Quantity
Web Price
2,500
$0.144
5,000
$0.142
10,000
$0.139
12,500
$0.138
37,500+
$0.133
Product Variant Information section