Manufacturer Part #
DMG3420U-7
N-Channel 20 V 29 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3
Product Specification Section
Diodes Incorporated DMG3420U-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DMG3420U-7 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 20V |
Drain-Source On Resistance-Max: | 29mΩ |
Rated Power Dissipation: | 740|mW |
Qg Gate Charge: | 5.4nC |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
60,000
Germany (Online Only):
60,000
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.0504
9,000
$0.0487
30,000
$0.0468
60,000
$0.0457
120,000+
$0.0438
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount