
Manufacturer Part #
DMG2305UX-13
P-Channel 20 V 65 Ohms Surface Mount Enhancement Mode Mosfet - SOT-23-3
Product Specification Section
Diodes Incorporated DMG2305UX-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DMG2305UX-13 - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
Drain-to-Source Voltage [Vdss]: | 20V |
Drain-Source On Resistance-Max: | 65mΩ |
Rated Power Dissipation: | 1.4|W |
Qg Gate Charge: | 10.2nC |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,090,000
USA:
1,090,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
10,000
$0.0385
20,000
$0.0379
30,000
$0.0376
40,000
$0.0373
50,000+
$0.0366
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount