Manufacturer Part #
DMG2302UK-7
DMG2302UK Series 20 V 2.8 A N-Channel Enhancement Mode Mosfet - SOT-23-3
Product Specification Section
Diodes Incorporated DMG2302UK-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DMG2302UK-7 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 20V |
Drain-Source On Resistance-Max: | 90mΩ |
Rated Power Dissipation: | 660mW |
Qg Gate Charge: | 2.8nC |
Gate-Source Voltage-Max [Vgss]: | 12V |
Drain Current: | 2.8A |
Turn-on Delay Time: | 0.6ns |
Turn-off Delay Time: | 4.2ns |
Rise Time: | 2.7ns |
Fall Time: | 1.7ns |
Operating Temp Range: | -55°C to +150°C |
Gate Source Threshold: | 0.6V |
Input Capacitance: | 130pF |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.0402
9,000
$0.0387
15,000
$0.0381
60,000
$0.0363
90,000+
$0.0352
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount