text.skipToContent text.skipToNavigation

Manufacturer Part #

DMG2301L-7

Single P-Channel 20 V 1.5 W 5.5 nC Silicon Surface Mount Mosfet - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated DMG2301L-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 150mΩ
Rated Power Dissipation: 1.5W
Qg Gate Charge: 5.5nC
Gate-Source Voltage-Max [Vgss]: 8V
Drain Current: 3A
Turn-on Delay Time: 5ns
Turn-off Delay Time: 30ns
Rise Time: 10ns
Fall Time: 20ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.2V
Technology: Si
Height - Max: 1mm
Length: 3mm
Input Capacitance: 476pF
Pricing Section
Global Stock:
0
USA:
0
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
18000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$599.40
USD
Quantity
Web Price
3,000
$0.0345
9,000
$0.0333
30,000
$0.032
60,000
$0.0313
120,000+
$0.03