Manufacturer Part #
DMG1029SVQ-7
N & P Channel 60 V 4 mOhm Complementary Pair Enhancement Mode Mosfet-SOT-563
Product Specification Section
Diodes Incorporated DMG1029SVQ-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DMG1029SVQ-7 - Technical Attributes
Attributes Table
Fet Type: | Dual N/P-Ch |
Drain-to-Source Voltage [Vdss]: | 60V/-60V |
Drain-Source On Resistance-Max: | 1.7mΩ/4mΩ |
Rated Power Dissipation: | 450|mW |
Qg Gate Charge: | 0.3nC/0.28nC |
Package Style: | SOT-563 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
141,000
USA:
141,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
3,000
$0.0975
9,000
$0.0937
12,000
$0.0928
30,000
$0.0897
45,000+
$0.0868
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-563
Mounting Method:
Surface Mount