text.skipToContent text.skipToNavigation

Manufacturer Part #

DMG1023UV-7

DMG1023UV Series 20 V 0.75 Ohm Dual P-Channel Enhancement Mode Mosfet - SOT-563

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2326
Product Specification Section
Diodes Incorporated DMG1023UV-7 - Technical Attributes
Attributes Table
Fet Type: Dual P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.75Ω
Rated Power Dissipation: 530|mW
Qg Gate Charge: 0.62nC
Package Style:  SOT-563
Mounting Method: Surface Mount
Pricing Section
Global Stock:
204,000
Germany (Online Only):
204,000
399,000
Factory Stock:Factory Stock:
729,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$204.30
USD
Quantity
Web Price
3,000
$0.0681
9,000
$0.0655
15,000
$0.0643
30,000
$0.0627
60,000+
$0.0603
Product Variant Information section