text.skipToContent text.skipToNavigation

Manufacturer Part #

DMG1013UW-7

DMG1013UW Series 20 V 750 mOhm P-Channel Enhancement Mode Mosfet - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2315
Product Specification Section
Diodes Incorporated DMG1013UW-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 750mΩ
Rated Power Dissipation: 310|mW
Qg Gate Charge: 0.622nC
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
267,000
USA:
117,000
Germany (Online Only):
150,000
330,000
Factory Stock:Factory Stock:
7,599,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$90.00
USD
Quantity
Web Price
3,000
$0.03
9,000
$0.0289
30,000
$0.0278
60,000
$0.0272
120,000+
$0.026
Product Variant Information section