text.skipToContent text.skipToNavigation

Manufacturer Part #

DMG1013T-7

P-Channel 20 V 0.7 Ohm 0.27 W Enhancement Mode Mosfet - SOT-523

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2239
Product Specification Section
Diodes Incorporated DMG1013T-7 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 0.7Ω
Rated Power Dissipation: 0.27|W
Qg Gate Charge: 580pC
Package Style:  SOT-523
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$73.80
USD
Quantity
Web Price
3,000
$0.0246
12,000
$0.0235
30,000
$0.0229
75,000
$0.0222
120,000+
$0.0212
Product Variant Information section