text.skipToContent text.skipToNavigation

Manufacturer Part #

DMG1012UW-7

N-Channel 20 V 1 A 0.45 Ω Surface Mount Enhancement Mode Power MosFet - SOT-323

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2225
Product Specification Section
Diodes Incorporated DMG1012UW-7 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 450mΩ
Rated Power Dissipation: 290|mW
Qg Gate Charge: 736.6pC
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,412
Germany (Online Only):
4,412
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.18
USD
Quantity
Unit Price
1
$0.184
15
$0.136
75
$0.107
300
$0.0825
1,500+
$0.0541