Manufacturer Part #
CPC3960ZTR
N-Channel 600V 1.8W (Ta) Surface Mount SOT-223
Product Specification Section
Littelfuse CPC3960ZTR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse CPC3960ZTR - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 600V |
Drain-Source On Resistance-Max: | 44Ω |
Rated Power Dissipation: | 1.8W |
Gate-Source Voltage-Max [Vgss]: | 15V |
Operating Temp Range: | -55°C to +125°C |
Technology: | Si |
Input Capacitance: | 100pF |
Package Style: | SOT-223 (TO-261-4) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
Germany (Online Only):
5,000
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1,000
$0.295
2,000
$0.29
3,000
$0.285
5,000+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOT-223 (TO-261-4)
Mounting Method:
Surface Mount