CMPDM7002AG TR PBFREE in Reel by Central Semiconductor | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CMPDM7002AG TR PBFREE

MOSFET N-Ch Enh Mode FET 60Vds 60Vdg 40Vgs

ECAD Model:
Mfr. Name: Central Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2249
Product Specification Section
Central Semiconductor CMPDM7002AG TR PBFREE - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Rated Power Dissipation: 350mW
Qg Gate Charge: 0.592nC
Gate-Source Voltage-Max [Vgss]: 40V
Drain Current: 280mA
Operating Temp Range: -65°C to +150°C
Gate Source Threshold: 1V
Technology: Si
Input Capacitance: 50pF
Series: CMxxDM
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
On Order:
0
Factory Stock:Factory Stock:
4,983
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$450.00
USD
Quantity
Unit Price
3,000
$0.15
6,000
$0.148
9,000
$0.147
12,000+
$0.145
Product Variant Information section