Manufacturer Part #
BVSS84LT1G
P-Channel 50 V 10 Ω Surface Mount Power Mosfet - SOT-23-3
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2409 |
Product Specification Section
onsemi BVSS84LT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi BVSS84LT1G - Technical Attributes
Attributes Table
Fet Type: | P-Ch |
Drain-to-Source Voltage [Vdss]: | 50V |
Drain-Source On Resistance-Max: | 10Ω |
Rated Power Dissipation: | 225|mW |
Qg Gate Charge: | 2.2nC |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,085,000
USA:
2,085,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
3,000
$0.0538
6,000
$0.0529
9,000
$0.0523
15,000
$0.0517
30,000+
$0.0503
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0538 / Stock: 630,000 Qty: 3,000+$0.0538 Stock: 630,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0538 / Stock: 2,085,000 Qty: 3,000+$0.0538 Stock: 2,085,000
- Reel Qty: 30,000+ / Unit Price: $0.0538 / Stock: 0 Qty: 3,000+$0.0538 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0547 / Stock: 348,000 Qty: 3,000+$0.0547 Stock: 348,000
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount