BUK9Y7R2-60E,115 in Reel by Nexperia | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK9Y7R2-60E,115

Trans MOSFET N-CH 60V 100A Automotive 5-Pin(4+Tab) LFPAK T/R

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BUK9Y7R2-60E,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 7.2mΩ
Rated Power Dissipation: 167W
Qg Gate Charge: 35nC
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 100A
Turn-on Delay Time: 19.3ns
Turn-off Delay Time: 49.4ns
Rise Time: 36.4ns
Fall Time: 32.1ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.7V
Technology: TrenchMOS
Input Capacitance: 3769pF
Package Style:  SOT-669
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$1,500.00
USD
Quantity
Unit Price
1,500
$0.505
3,000
$0.50
4,500
$0.495
6,000
$0.49
7,500+
$0.485
Product Variant Information section