Manufacturer Part #
BUK9Y19-75B,115
BUK9Y19 Series 75 V 19 mOhm SMT N-Channel Logic Level MOSFET - LFPAK-56
Product Specification Section
Nexperia BUK9Y19-75B,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BUK9Y19-75B,115 - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 75V |
Drain-Source On Resistance-Max: | 19mΩ |
Rated Power Dissipation: | 106W |
Qg Gate Charge: | 30nC |
Gate-Source Voltage-Max [Vgss]: | 15V |
Drain Current: | 48.2A |
Turn-on Delay Time: | 13ns |
Turn-off Delay Time: | 77ns |
Rise Time: | 11ns |
Fall Time: | 21ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 2.15V |
Technology: | Si |
Height - Max: | 1.1mm |
Length: | 5mm |
Input Capacitance: | 2322pF |
Package Style: | LFPAK-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1,500
$0.445
3,000
$0.44
4,500
$0.435
7,500+
$0.425
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
LFPAK-4
Mounting Method:
Surface Mount