BUK9M4R3-40HX in Reel by Nexperia | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK9M4R3-40HX

N-Channel 40 V 95 A 4.3 mOhm 90 W SMT Automotive logic level Mosfet - LFPAK33

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia BUK9M4R3-40HX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 4.3mΩ
Rated Power Dissipation: 90W
Qg Gate Charge: 31nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 95A
Turn-on Delay Time: 14ns
Turn-off Delay Time: 15ns
Rise Time: 16ns
Fall Time: 9.3ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 16V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$1,155.00
USD
Quantity
Unit Price
1,500
$0.39
3,000
$0.385
4,500
$0.38
7,500+
$0.375
Product Variant Information section