text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK9M20-40HX

N-Channel 40 V 25 A 20 mOhm 38 W SMT Automotive logic level Mosfet - LFPAK33

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Nexperia BUK9M20-40HX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 20mΩ
Rated Power Dissipation: 38W
Qg Gate Charge: 12.6nC
Gate-Source Voltage-Max [Vgss]: 10V
Drain Current: 25A
Turn-on Delay Time: 6.2ns
Turn-off Delay Time: 6.7ns
Rise Time: 5ns
Fall Time: 3.8ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 16V
Input Capacitance: 763pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
1500
Total
$528.00
USD
Quantity
Unit Price
1,500
$0.178
3,000
$0.176
6,000
$0.174
7,500
$0.173
22,500+
$0.169