Manufacturer Part #
BUK9M15-40HX
N-Channel 40 V 30 A 15 mOhm 44 W SMT Automotive logic level Mosfet - LFPAK33
Product Specification Section
Nexperia BUK9M15-40HX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BUK9M15-40HX - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 40V |
Drain-Source On Resistance-Max: | 15mΩ |
Rated Power Dissipation: | 44W |
Qg Gate Charge: | 16.2nC |
Gate-Source Voltage-Max [Vgss]: | 10V |
Drain Current: | 30A |
Turn-on Delay Time: | 7.3ns |
Turn-off Delay Time: | 8.1ns |
Rise Time: | 5.9ns |
Fall Time: | 4.1ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 16V |
Input Capacitance: | 1025pF |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,500
$0.20
3,000
$0.199
6,000
$0.197
7,500
$0.196
22,500+
$0.191
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount