text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK9M11-40HX

N-Channel 40 V 35 A 11 mOhm 50 W SMT Automotive logic level Mosfet - LFPAK33

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Nexperia BUK9M11-40HX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 11mΩ
Rated Power Dissipation: 50W
Qg Gate Charge: 21nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 35A
Turn-on Delay Time: 8.3ns
Turn-off Delay Time: 9.5ns
Rise Time: 6.5ns
Fall Time: 4.5ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 16V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$330.00
USD
Quantity
Unit Price
1,500
$0.22
3,000
$0.215
15,000+
$0.21