Manufacturer Part #
BUK9K13-40HX
N-Channel 40 V 42 A 13.6 mOhm 46 W SMT Automotive logic level Mosfet -LFPAK56D
Product Specification Section
Nexperia BUK9K13-40HX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BUK9K13-40HX - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 40V |
Drain-Source On Resistance-Max: | 13.6mΩ |
Rated Power Dissipation: | 46W |
Qg Gate Charge: | 19.4nC |
Gate-Source Voltage-Max [Vgss]: | 10V |
Drain Current: | 42A |
Turn-on Delay Time: | 6.5ns |
Turn-off Delay Time: | 10.1ns |
Rise Time: | 9.7ns |
Fall Time: | 7.8ns |
Operating Temp Range: | -55°C to +175°C |
Input Capacitance: | 1160pF |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,500
$0.375
3,000
$0.37
6,000
$0.365
7,500+
$0.36
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount