text.skipToContent text.skipToNavigation

Manufacturer Part #

BUK9J0R9-40HX

N-Channel 40 V 220 A 0.94 mOhm 500 W SMT Automotive logic level Mosfet -LFPAK56E

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code:
Product Specification Section
Nexperia BUK9J0R9-40HX - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.9mΩ
Rated Power Dissipation: 500W
Qg Gate Charge: 120nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 220A
Turn-on Delay Time: 45.4ns
Turn-off Delay Time: 59.2ns
Rise Time: 46.2ns
Fall Time: 32.6ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1.66V
Input Capacitance: 8977pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,025.00
USD
Quantity
Unit Price
1,500+
$1.35