BSS87,115 in Reel by Nexperia | Mosfets | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS87,115

BSS87 Series 200 V 1 W 10 nC N-Channel Silicon Surface Mount MOSFET - SOT-89

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Nexperia BSS87,115 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 1W
Qg Gate Charge: 10nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 0.4A
Turn-on Delay Time: 2.7ns
Turn-off Delay Time: 16.4ns
Rise Time: 6ns
Fall Time: 20ns
Operating Temp Range: -65°C to +150°C
Gate Source Threshold: 2.8V
Technology: Si
Height - Max: 1.6mm
Length: 4.6mm
Input Capacitance: 100pF
Package Style:  SOT-89 (SC-62)
Mounting Method: Surface Mount
Features & Applications

The BSS87 Intermediate level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using vertical D-MOS technology.

This product is designed and qualified for use in computing, communications, consumer and industrial applications only

Features:

  • Low conduction losses due to low on-state resistance
  • Suitable for high frequency applications due to fast switching characteristics
  • Suitable for use with all 5 V logic families

Applications:

  • Applications in relay, high-speed and line transformer drivers
  • Line current interrupter in telephone sets
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$654.00
USD
Quantity
Unit Price
1,000
$0.112
3,000
$0.11
4,000
$0.109
10,000
$0.107
15,000+
$0.106