text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS84PH6327XTSA2

Single P-Channel 60 V 8 Ohm 1 nC SIPMOS® Small Signal Mosfet - SOT-23

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
Infineon BSS84PH6327XTSA2 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 360|mW
Qg Gate Charge: 1nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,415,000
USA:
63,000
Germany (Online Only):
2,352,000
48,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$109.80
USD
Quantity
Web Price
3,000
$0.0366
9,000
$0.0352
15,000
$0.0345
30,000
$0.0337
60,000+
$0.0324
Product Variant Information section