text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS84LT1G

BSS84L Series 50 V 10 Ohm 130 mA SMT P-Channel Power MOSFET - SOT-23-3

Product Specification Section
onsemi BSS84LT1G - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 10Ω
Rated Power Dissipation: 225|mW
Qg Gate Charge: 6000pC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
51,000
USA:
51,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$93.30
USD
Quantity
Unit Price
3,000
$0.0311
9,000
$0.0304
12,000
$0.0301
30,000
$0.0295
45,000+
$0.0289