text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS84AKW,115

P-Channel 50 V 7.5 Ohm 260 mW 0.26 nC TrenchMOS FET - SOT-323

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Date Code: 2431
Product Specification Section
Nexperia BSS84AKW,115 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 50V
Drain-Source On Resistance-Max: 7.5Ω
Rated Power Dissipation: 260|mW
Qg Gate Charge: 0.26nC
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
15000
Multiple Of:
3000
Total
$280.50
USD
Quantity
Unit Price
3,000
$0.0194
9,000
$0.0189
15,000
$0.0187
45,000
$0.0183
75,000+
$0.0179