text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS83PH6327XTSA1

Single P-Channel 60 V 2 Ohm 2.38 nC SIPMOS® Small Signal Mosfet - SOT-23

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2351
Product Specification Section
Infineon BSS83PH6327XTSA1 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 360|mW
Qg Gate Charge: 2.38nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
51,000
USA:
39,000
Germany (Online Only):
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$246.60
USD
Quantity
Web Price
3,000
$0.0822
6,000
$0.0801
12,000
$0.0781
15,000
$0.0774
45,000+
$0.0736
Product Variant Information section