text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS316NH6327XTSA1

Single N-Channel 30 V 160 mOhm 0.6 nC OptiMOS™ Small Signal Mosfet - SOT-23

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
Infineon BSS316NH6327XTSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 160mΩ
Rated Power Dissipation: 500|mW
Qg Gate Charge: 0.6nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,275,000
USA:
279,000
Germany (Online Only):
996,000
840,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$132.00
USD
Quantity
Web Price
3,000
$0.044
9,000
$0.0423
12,000
$0.0418
30,000
$0.0405
45,000+
$0.0392
Product Variant Information section