text.skipToContent text.skipToNavigation

Manufacturer Part #

BSS169H6327XTSA1

Single N-Channel 100 V 6 Ohm 2.1 nC SIPMOS® Small Signal Mosfet - SOT-23

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2420
Product Specification Section
Infineon BSS169H6327XTSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max:
Rated Power Dissipation: 360|mW
Qg Gate Charge: 2.1nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,239,000
Germany (Online Only):
1,239,000
1,074,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$300.00
USD
Quantity
Web Price
3,000
$0.10
6,000
$0.0973
9,000
$0.0958
12,000
$0.0947
15,000+
$0.0913
Product Variant Information section